Part Details for 1.5KE12A by Littelfuse Inc
Overview of 1.5KE12A by Littelfuse Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5KE12A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK1647
|
Newark | Tvs Diode, 2Kw, 10.2V, Unidir, Do-201, Product Range:1.5Ke Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:10.2V, Clamping Voltage Max:16.7V, Diode Case Style:Do-201, No. Of Pins:2Pins, Minimum Breakdown Voltage:11.4V Rohs Compliant: Yes |Littelfuse 1.5KE12A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 550 |
|
$0.2300 / $0.2710 | Buy Now |
DISTI #
48F5836
|
Newark | Transient Suppressor Diode, single, unidirectional,10.2V V(Rwm),do-204Ar Rohs Compliant: Yes |Littelfuse 1.5KE12A RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1970 / $0.2630 | Buy Now |
DISTI #
1.5KE12ALFCT-ND
|
DigiKey | TVS DIODE 10.2VWM 16.7VC DO201 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6577 In Stock |
|
$0.1864 / $0.4000 | Buy Now |
DISTI #
576-1.5KE12A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W 10.20V Uni-Directional RoHS: Compliant | 1372 |
|
$0.2220 / $0.5000 | Buy Now |
DISTI #
70184772
|
RS | Diode, TVS, For Data/Comm, Industrial Equip, 91A, Thru-Hole, Solder Term | Littelfuse 1.5KE12A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 69 |
|
$0.3040 / $0.4340 | Buy Now |
|
Future Electronics | 1.5KE Series 1500 W 10.2 V Axial Through Hole Uni-Directional TVS Diode RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 14 Weeks Container: Reel | 1200Reel |
|
$0.1830 / $0.2050 | Buy Now |
|
Future Electronics | 1.5KE Series 1500 W 10.2 V Axial Through Hole Uni-Directional TVS Diode RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1830 / $0.2000 | Buy Now |
DISTI #
83714315
|
Verical | TVS Diode Single Uni-Dir 10.2V 1.5KW 2-Pin DO-201 T/R Min Qty: 130 Package Multiple: 1 | Americas - 1084 |
|
$0.2338 / $0.2413 | Buy Now |
DISTI #
63393737
|
Verical | TVS Diode Single Uni-Dir 10.2V 1.5KW 2-Pin DO-201 T/R Min Qty: 188 Package Multiple: 1 Date Code: 2201 | Americas - 858 |
|
$0.3724 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 180 |
|
$0.2250 / $0.4500 | Buy Now |
Part Details for 1.5KE12A
1.5KE12A CAD Models
1.5KE12A Part Data Attributes
|
1.5KE12A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1.5KE12A
Littelfuse Inc
Trans Voltage Suppressor Diode, 1500W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-201 | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 12.6 V | |
Breakdown Voltage-Min | 11.4 V | |
Breakdown Voltage-Nom | 12 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 16.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 10.2 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 1.5KE12A
This table gives cross-reference parts and alternative options found for 1.5KE12A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE12A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE12AUTO | Trans Voltage Suppressor Diode, 10.2V V(RWM), Unidirectional, | Littelfuse Inc | 1.5KE12A vs 1.5KE12AUTO |
1.5KE12U23 | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AD, | Rectron Semiconductor | 1.5KE12A vs 1.5KE12U23 |
1.5KE12AT | Trans Voltage Suppressor Diode, 1500W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Littelfuse Inc | 1.5KE12A vs 1.5KE12AT |
1.5KE12AAUTO-B | Trans Voltage Suppressor Diode, 1500W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Littelfuse Inc | 1.5KE12A vs 1.5KE12AAUTO-B |
1.5KE12 | Trans Voltage Suppressor Diode, 1500W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Littelfuse Inc | 1.5KE12A vs 1.5KE12 |
1.5KE12H35 | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AD, | Rectron Semiconductor | 1.5KE12A vs 1.5KE12H35 |
1.5KE12AU23 | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AD, | Rectron Semiconductor | 1.5KE12A vs 1.5KE12AU23 |
1.5KE12AM26 | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AD, | Rectron Semiconductor | 1.5KE12A vs 1.5KE12AM26 |
1.5KE12AM27 | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AD, | Rectron Semiconductor | 1.5KE12A vs 1.5KE12AM27 |
1N6273A-E3/73 | Trans Voltage Suppressor Diode, 1500W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1.5KE, 2 PIN | Vishay Intertechnologies | 1.5KE12A vs 1N6273A-E3/73 |