Part Details for 1.5KE120CA by Taiwan Semiconductor
Results Overview of 1.5KE120CA by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5KE120CA Information
1.5KE120CA by Taiwan Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1.5KE120CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-1.5KE120CATR-ND
|
DigiKey | TVS DIODE 102VWM 165VC DO201 Min Qty: 1250 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2097 / $0.2589 | Buy Now |
DISTI #
1.5KE120CA
|
Avnet Americas | Diode TVS Single Bi-Directional 102V 1.5kW 2-Pin DO-201 Ammo Pack - Tape and Reel (Alt: 1.5KE120CA) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2014 / $0.3116 | Buy Now |
DISTI #
821-1.5KE120CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W, 120V, 5%, Bidirectional, TVS RoHS: Compliant | 0 |
|
$0.2090 / $0.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Lead time: 16 Weeks | 0 |
|
$0.1484 / $0.1570 | Buy Now |
Part Details for 1.5KE120CA
1.5KE120CA CAD Models
1.5KE120CA Part Data Attributes
|
1.5KE120CA
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1.5KE120CA
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 1500W, 102V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, GREEN, PLASTIC PACKAGE-2
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | GREEN, PLASTIC PACKAGE-2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Breakdown Voltage-Max | 126 V | |
Breakdown Voltage-Min | 120 V | |
Breakdown Voltage-Nom | 120 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 165 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 102 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 1.5KE120CA
This table gives cross-reference parts and alternative options found for 1.5KE120CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE120CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5KE120CHE3TR | Fagor Electrónica | Check for Price | Trans Voltage Suppressor Diode, 97.2V V(RWM), Bidirectional, | 1.5KE120CA vs 1.5KE120CHE3TR |
1.5KE120C | Kuwait Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 97.2V V(RWM), Bidirectional | 1.5KE120CA vs 1.5KE120C |
1.5KE120CA | EIC Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 102V V(RWM), Bidirectional, | 1.5KE120CA vs 1.5KE120CA |
1.5KE120CA | Zowie Technology Corp | Check for Price | Trans Voltage Suppressor Diode, 102V V(RWM), Bidirectional | 1.5KE120CA vs 1.5KE120CA |
1.5KE120CAHB0 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 102V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, | 1.5KE120CA vs 1.5KE120CAHB0 |
1.5KE120CA | MDE Semiconductor Inc | Check for Price | Transient Suppressor, | 1.5KE120CA vs 1.5KE120CA |
1.5KE120CA | Goodwork Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 102V V(RWM), Bidirectional | 1.5KE120CA vs 1.5KE120CA |
1.5KE120CAR0 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 102V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, | 1.5KE120CA vs 1.5KE120CAR0 |
1.5KE120CA | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Trans Voltage Suppressor Diode, 102V V(RWM), Bidirectional | 1.5KE120CA vs 1.5KE120CA |
1.5KE120C | DB Lectro Inc | Check for Price | Transient Suppressor, | 1.5KE120CA vs 1.5KE120C |