Part Details for 1.5KE120A-HF by Comchip Technology Corporation Ltd
Overview of 1.5KE120A-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5KE120A-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1.5KE120A-HFTB-ND
|
DigiKey | DIODE TVS 102VWM 165VC DO-201AD Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2900 / $0.3488 | Buy Now |
DISTI #
750-1.5KE120A-HF
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 102VWM 165VC | 0 |
|
$0.2900 / $0.8800 | Order Now |
|
NAC | Trans Voltage Suppressor Diode,102VV(RWM),Unidirectional RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.3160 / $0.7700 | Buy Now |
Part Details for 1.5KE120A-HF
1.5KE120A-HF CAD Models
1.5KE120A-HF Part Data Attributes
|
1.5KE120A-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
1.5KE120A-HF
Comchip Technology Corporation Ltd
Trans Voltage Suppressor Diode, 102V V(RWM), Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 120 V | |
Clamping Voltage-Max | 165 V | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 102 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1.5KE120A-HF
This table gives cross-reference parts and alternative options found for 1.5KE120A-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE120A-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE120AHB0 | Trans Voltage Suppressor Diode, 1500W, 102V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, | Taiwan Semiconductor | 1.5KE120A-HF vs 1.5KE120AHB0 |
1.5KE120 | Trans Voltage Suppressor Diode, 1500W, 102V V(RWM), Unidirectional, 1 Element, Silicon, | Microsemi Corporation | 1.5KE120A-HF vs 1.5KE120 |
1.5KE120AHR0 | Trans Voltage Suppressor Diode, 1500W, 102V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, | Taiwan Semiconductor | 1.5KE120A-HF vs 1.5KE120AHR0 |
1.5KE120 | Transient Suppressor | Daco Semiconductor Co Ltd | 1.5KE120A-HF vs 1.5KE120 |
1.5KE120 | Trans Voltage Suppressor Diode, 1500W, 97.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, DO-201, PLASTIC, 2 PIN | Lite-On Semiconductor Corporation | 1.5KE120A-HF vs 1.5KE120 |
1.5KE120 | Transient Suppressor | PRO-AN Electronic Co Ltd | 1.5KE120A-HF vs 1.5KE120 |
1.5SMC120A_R1_00001 | Trans Voltage Suppressor Diode, 1500W, 102V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | PanJit Semiconductor | 1.5KE120A-HF vs 1.5SMC120A_R1_00001 |
1.5KE120A | Transient Suppressor | Silicon Standard Corp | 1.5KE120A-HF vs 1.5KE120A |
1.5KE120A | Trans Voltage Suppressor Diode, 1500W, 97.2V V(RWM), Unidirectional, 1 Element, Silicon, 5.40 X 7.50 MM, PLASTIC PACKAGE-2 | SEMIKRON | 1.5KE120A-HF vs 1.5KE120A |
1.5KE120ATR | Trans Voltage Suppressor Diode, 1500W, 102V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Fagor Electrónica | 1.5KE120A-HF vs 1.5KE120ATR |