Part Details for 1.5KE12 by WEITRON INTERNATIONAL CO., LTD.
Overview of 1.5KE12 by WEITRON INTERNATIONAL CO., LTD.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1.5KE12
1.5KE12 CAD Models
1.5KE12 Part Data Attributes
Alternate Parts for 1.5KE12
This table gives cross-reference parts and alternative options found for 1.5KE12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5KE12HA0 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 9.72V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, | 1.5KE12 vs 1.5KE12HA0 |
1.5KE12R0 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 9.72V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, | 1.5KE12 vs 1.5KE12R0 |
1.5KE12A-TB-LF | Won-Top Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 1500W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AE, PLASTIC PACKAGE-2 | 1.5KE12 vs 1.5KE12A-TB-LF |
1.5KE12P | STMicroelectronics | Check for Price | 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CB429, 2 PIN | 1.5KE12 vs 1.5KE12P |
1.5KE12 | Goodwork Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 9.72V V(RWM), Unidirectional | 1.5KE12 vs 1.5KE12 |
1.5KE12A | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 1500W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, PLASTIC PACKAGE-2 | 1.5KE12 vs 1.5KE12A |
1N6273A | Semitronics Corp | Check for Price | Trans Voltage Suppressor Diode, 1500W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-13, PLASTIC PACKAGE-2 | 1.5KE12 vs 1N6273A |
1.5KE12 | Hitano Enterprise Corp | Check for Price | Trans Voltage Suppressor Diode, 1500W, 9.72V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, | 1.5KE12 vs 1.5KE12 |
1.5KE12-G | Comchip Technology Corporation Ltd | Check for Price | Trans Voltage Suppressor Diode, 9.7V V(RWM), Unidirectional, | 1.5KE12 vs 1.5KE12-G |