Part Details for 1.5KE11A-B by Littelfuse Inc
Overview of 1.5KE11A-B by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5KE11A-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y5367
|
Newark | Tvs Diode Axial Lead - Bulk/ Bulk |Littelfuse 1.5KE11A-B RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2050 / $0.2540 | Buy Now |
DISTI #
1.5KE11A-BLF-ND
|
DigiKey | TVS DIODE 9.4VWM 15.6VC DO201 Min Qty: 500 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3087 | Buy Now |
DISTI #
576-1.5KE11A-B
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W 11V Uni-Directional RoHS: Compliant | 0 |
|
$0.2770 / $0.6600 | Order Now |
DISTI #
1.5KE11A-B
|
TTI | ESD Protection Diodes / TVS Diodes 1500W 11V Uni-Directional RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.2490 / $0.2770 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 1500W 9.4V DO201 THT BULK | 0 |
|
$0.4364 / $0.5019 | RFQ |
Part Details for 1.5KE11A-B
1.5KE11A-B CAD Models
1.5KE11A-B Part Data Attributes
|
1.5KE11A-B
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1.5KE11A-B
Littelfuse Inc
Trans Voltage Suppressor Diode, 1500W, 9.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-201 | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 11.6 V | |
Breakdown Voltage-Min | 10.5 V | |
Breakdown Voltage-Nom | 11 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 15.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 9.4 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 1.5KE11A-B
This table gives cross-reference parts and alternative options found for 1.5KE11A-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE11A-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE11-GT3 | Trans Voltage Suppressor Diode, 1500W, 8.92V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, LEAD FREE, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | 1.5KE11A-B vs 1.5KE11-GT3 |
1.5KE11H34 | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AD | Rectron Semiconductor | 1.5KE11A-B vs 1.5KE11H34 |
1.5KE11A-T | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Rectron Semiconductor | 1.5KE11A-B vs 1.5KE11A-T |
1.5KE11U23 | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AD | Rectron Semiconductor | 1.5KE11A-B vs 1.5KE11U23 |
1.5KE11-T | Transient Suppressor, | Micro Commercial Components | 1.5KE11A-B vs 1.5KE11-T |
1.5KE11-LF | Trans Voltage Suppressor Diode, 1500W, 8.92V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AE, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1.5KE11A-B vs 1.5KE11-LF |
1.5KE11TRE3 | Trans Voltage Suppressor Diode, 8.92V V(RWM), Unidirectional, | Microsemi Corporation | 1.5KE11A-B vs 1.5KE11TRE3 |
1.5KE11E3/4E | Trans Voltage Suppressor Diode, 1500W, 8.92V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1.5KE, 2 PIN | Vishay Semiconductors | 1.5KE11A-B vs 1.5KE11E3/4E |
1N6272 | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-201AE, | Surge Components Inc | 1.5KE11A-B vs 1N6272 |
1.5KE11AH35 | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AD, | Rectron Semiconductor | 1.5KE11A-B vs 1.5KE11AH35 |