Part Details for 1.5KE10A-B by Littelfuse Inc
Overview of 1.5KE10A-B by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5KE10A-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y5360
|
Newark | Tvs Diode Axial Lead - Bulk/ Bulk |Littelfuse 1.5KE10A-B Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2050 / $0.2540 | Buy Now |
DISTI #
1.5KE10A-BLF-ND
|
DigiKey | TVS DIODE 8.55VWM 14.5VC DO201 Min Qty: 500 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3087 | Buy Now |
DISTI #
576-1.5KE10A-B
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500W 10V Uni-Directional RoHS: Compliant | 0 |
|
$0.2770 / $0.5800 | Order Now |
DISTI #
V79:2366_25494017
|
Arrow Electronics | TVS Diode Single Uni-Dir 8.55V 1.5KW 2-Pin DO-201 Bulk Min Qty: 1 Package Multiple: 1 Date Code: 1951 | Americas - 213 |
|
$0.2141 / $0.3047 | Buy Now |
DISTI #
53812196
|
Verical | TVS Diode Single Uni-Dir 8.55V 1.5KW 2-Pin DO-201 Bulk Min Qty: 35 Package Multiple: 1 Date Code: 1951 | Americas - 213 |
|
$0.2141 / $0.2859 | Buy Now |
DISTI #
1.5KE10A-B
|
TTI | ESD Suppressors / TVS Diodes 1500W 10V Uni-Directional RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.2490 / $0.2770 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 1500W 8.55V DO201 THT BULK | 0 |
|
$0.4295 / $0.4939 | RFQ |
Part Details for 1.5KE10A-B
1.5KE10A-B CAD Models
1.5KE10A-B Part Data Attributes
|
1.5KE10A-B
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1.5KE10A-B
Littelfuse Inc
Trans Voltage Suppressor Diode, 1500W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-201 | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 10.5 V | |
Breakdown Voltage-Min | 9.5 V | |
Breakdown Voltage-Nom | 10 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 14.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 8.55 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 1.5KE10A-B
This table gives cross-reference parts and alternative options found for 1.5KE10A-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE10A-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE10ARL4G | Trans Voltage Suppressor Diode, 1500W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, LEAD FREE, PLASTIC, CASE 41A-04, 2 PIN | Littelfuse Inc | 1.5KE10A-B vs 1.5KE10ARL4G |
1.5KE10A | Trans Voltage Suppressor Diode, 1500W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Littelfuse Inc | 1.5KE10A-B vs 1.5KE10A |
1.5KE10A | Trans Voltage Suppressor Diode, 1500W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Rectron Semiconductor | 1.5KE10A-B vs 1.5KE10A |
1.5KE10-B | Trans Voltage Suppressor Diode, 1500W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Littelfuse Inc | 1.5KE10A-B vs 1.5KE10-B |
1.5KE10 | Trans Voltage Suppressor Diode, 1500W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Littelfuse Inc | 1.5KE10A-B vs 1.5KE10 |
1.5KE10 | Trans Voltage Suppressor Diode, 1500W, 8.1V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Rectron Semiconductor | 1.5KE10A-B vs 1.5KE10 |