Part Details for 1.5KE100CA by Continental Device India Ltd
Results Overview of 1.5KE100CA by Continental Device India Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5KE100CA Information
1.5KE100CA by Continental Device India Ltd is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1.5KE100CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1.5KE100CA-CDI
|
TME | Diode: TVS, 95V, 11.1A, bidirectional, DO201AD, 1.5kW, Ammo Pack Min Qty: 5 | 3085 |
|
$0.1270 / $0.2050 | Buy Now |
Part Details for 1.5KE100CA
1.5KE100CA CAD Models
1.5KE100CA Part Data Attributes
|
1.5KE100CA
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
1.5KE100CA
Continental Device India Ltd
Trans Voltage Suppressor Diode, 1500W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AD,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Reach Compliance Code | compliant | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 105 V | |
Breakdown Voltage-Min | 95 V | |
Breakdown Voltage-Nom | 100 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 137 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | IATF 16949, IEC-61000-4-2, 4-4 | |
Rep Pk Reverse Voltage-Max | 85.5 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 85.5 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1.5KE100CA
This table gives cross-reference parts and alternative options found for 1.5KE100CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE100CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5KE100CA | Bytesonic Corporation | Check for Price | Trans Voltage Suppressor Diode, 85.5V V(RWM), Bidirectional | 1.5KE100CA vs 1.5KE100CA |
1.5KE100CA | Sussex Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 85.5V V(RWM), Bidirectional | 1.5KE100CA vs 1.5KE100CA |
1.5KE100CA | Zowie Technology Corp | Check for Price | Trans Voltage Suppressor Diode, 85.5V V(RWM), Bidirectional | 1.5KE100CA vs 1.5KE100CA |
1.5KE100CA | DB Lectro Inc | Check for Price | Trans Voltage Suppressor Diode, 85.5V V(RWM), Bidirectional, | 1.5KE100CA vs 1.5KE100CA |
1.5KE100CA | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Trans Voltage Suppressor Diode, 85.5V V(RWM), Bidirectional | 1.5KE100CA vs 1.5KE100CA |
1.5KE100CA | Kuwait Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 85.5V V(RWM), Bidirectional | 1.5KE100CA vs 1.5KE100CA |
1.5KE100CA | Silicon Standard Corp | Check for Price | Trans Voltage Suppressor Diode, 85.5V V(RWM), Bidirectional | 1.5KE100CA vs 1.5KE100CA |