There are no models available for this part yet.
Overview of 1.5KE100CA by SPC Multicomp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1.5KE100CA by SPC Multicomp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91R0602
|
Newark | Diode, Tvs, 1.5Kw, 85V, Bi-Directional, Do-201, Product Range:1.5Ke Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:85.5V, Clamping Voltage Max:137V, Diode Case Style:Do-201, No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Multicomp Pro 1.5KE100CA RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2280 | Buy Now | |
Quest Components | Transient Suppressor Diode, Single, Bi-Directional, 85.5 Volt, DO-204AR | 51 |
|
$0.5270 / $0.6200 | Buy Now |
CAD Models for 1.5KE100CA by SPC Multicomp
Part Data Attributes for 1.5KE100CA by SPC Multicomp
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MULTICOMP PRO
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
|
Breakdown Voltage-Max
|
105 V
|
Breakdown Voltage-Min
|
95 V
|
Breakdown Voltage-Nom
|
100 V
|
Case Connection
|
ISOLATED
|
Clamping Voltage-Max
|
137 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-201
|
JESD-30 Code
|
O-PALF-W2
|
Non-rep Peak Rev Power Dis-Max
|
1500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
5 W
|
Rep Pk Reverse Voltage-Max
|
85.5 V
|
Reverse Current-Max
|
5 µA
|
Reverse Test Voltage
|
85.5 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for 1.5KE100CA
This table gives cross-reference parts and alternative options found for 1.5KE100CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE100CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE100CA | Trans Voltage Suppressor Diode, 1500W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, PLASTIC PACKAGE-2 | Uniohm Corp | 1.5KE100CA vs 1.5KE100CA |
1.5CE100CAPBFREE | Trans Voltage Suppressor Diode, | Central Semiconductor Corp | 1.5KE100CA vs 1.5CE100CAPBFREE |
Related Parts for 1.5KE100CA
-
1.5KE15CATransient Suppressors
-
JANTX1N5536BUR-1Zener Diodes
-
10D1Rectifier Diodes
-
0ZRE0005FF1CNon-linear Resistors
-
C0805C474K5RACFixed Capacitors
-
LPC1786FBD208Microcontrollers
-
IRFR9024NTRPBFPower Field-Effect Transistors
-
HV732HTTE336JFixed Resistors
-
LM2596DSADJGSwitching Regulator or Controllers