Part Details for 1.5KE100CA by Surge Components Inc
Overview of 1.5KE100CA by Surge Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5KE100CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1.5KE100CA
|
Avnet Americas | Transient Voltage Suppressor Bi-Direction 1500W 2-Pin DO-201AE - Tape and Reel (Alt: 1.5KE100CA) RoHS: Not Compliant Min Qty: 4800 Package Multiple: 1200 Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 1200 Lead time: 20 Weeks | 0 |
|
$0.2120 | Buy Now |
Part Details for 1.5KE100CA
1.5KE100CA CAD Models
1.5KE100CA Part Data Attributes
|
1.5KE100CA
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
1.5KE100CA
Surge Components Inc
Trans Voltage Suppressor Diode, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 100 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 137 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201AE | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 85.5 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1.5KE100CA
This table gives cross-reference parts and alternative options found for 1.5KE100CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE100CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE100CA | Trans Voltage Suppressor Diode, 85.5V V(RWM), Bidirectional, | SynSemi Inc | 1.5KE100CA vs 1.5KE100CA |
1.5KE100C | Trans Voltage Suppressor Diode, 1500W, 81V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | 1.5KE100CA vs 1.5KE100C |
1.5KE100C | Trans Voltage Suppressor Diode, 1500W, 81V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | Fagor Electrónica | 1.5KE100CA vs 1.5KE100C |
1.5KE100C | Trans Voltage Suppressor Diode, 1500W, 81V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, | Diodes Incorporated | 1.5KE100CA vs 1.5KE100C |
1.5KE100CA | Trans Voltage Suppressor Diode, 85.5V V(RWM), Bidirectional, | Comchip Technology Corporation Ltd | 1.5KE100CA vs 1.5KE100CA |
1.5KE100CA | 1500 W, TVS in DO-201 | STMicroelectronics | 1.5KE100CA vs 1.5KE100CA |
1.5KE100CA | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, | ProTek Devices | 1.5KE100CA vs 1.5KE100CA |
1.5KE100CARL4 | 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 41A-04, 2 PIN | onsemi | 1.5KE100CA vs 1.5KE100CARL4 |
1.5KE100C | Trans Voltage Suppressor Diode, 81V V(RWM), Bidirectional, | EIC Semiconductor Inc | 1.5KE100CA vs 1.5KE100C |
1.5KE100CA | Trans Voltage Suppressor Diode, 1500W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, ROHS COMPLIANT PACKAGE-2 | World Products Inc | 1.5KE100CA vs 1.5KE100CA |