Part Details for 1.5KA20CA by General Instrument Corp
Overview of 1.5KA20CA by General Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1.5KA20CA
1.5KA20CA CAD Models
1.5KA20CA Part Data Attributes
|
1.5KA20CA
General Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
1.5KA20CA
General Instrument Corp
Trans Voltage Suppressor Diode, 1500W, 17.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-201,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL INSTRUMENT CORP | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
Additional Feature | LOW IMPEDANCE | |
Breakdown Voltage-Max | 21 V | |
Breakdown Voltage-Min | 19 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 17.1 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1.5KA20CA
This table gives cross-reference parts and alternative options found for 1.5KA20CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KA20CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5KE20CA-B | Littelfuse Inc | $0.3818 | Trans Voltage Suppressor Diode, 1500W, 17.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1.5KA20CA vs 1.5KE20CA-B |
1.5KE20CAE3/72 | Vishay Semiconductors | Check for Price | DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 1.5KE, 2 PIN, Transient Suppressor | 1.5KA20CA vs 1.5KE20CAE3/72 |
1.5KE20CAAUTO-B | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 17.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1.5KA20CA vs 1.5KE20CAAUTO-B |
1.5KE20CTR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 16.2V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN | 1.5KA20CA vs 1.5KE20CTR |
1.5KE20C-E3/54 | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 1500W, 16.2V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1.5KA20CA vs 1.5KE20C-E3/54 |
1.5CE20CATR | Central Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 1500W, 17.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, | 1.5KA20CA vs 1.5CE20CATR |
1.5KE20C-B | Micro Commercial Components | Check for Price | Transient Suppressor, | 1.5KA20CA vs 1.5KE20C-B |
1.5KE20CA-B | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 1500W, 17.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1.5KA20CA vs 1.5KE20CA-B |
1.5KE20CA-LF | Won-Top Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 1500W, 17.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1.5KA20CA vs 1.5KE20CA-LF |
1N6278CA | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 17.1V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1 , 2 PIN | 1.5KA20CA vs 1N6278CA |