1.5KA18A/23
Description: Trans Voltage Suppressor Diode, 15.3V V(RWM), Unidirectional,

Overview of 1.5KA18A/23 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1.5KA18A/23 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1.5KA18A/23 by Vishay Intertechnologies

1.5KA18A/23
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
18.9 V
Breakdown Voltage-Min
17.1 V
Breakdown Voltage-Nom
18 V
Case Connection
ISOLATED
Clamping Voltage-Max
25.2 V
Configuration
SINGLE
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
JESD-609 Code
e0
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Rep Pk Reverse Voltage-Max
15.3 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1.5KA18A/23
    Vishay Intertechnologies
    Trans Voltage Suppressor Diode, 15.3V V(RWM), Unidirectional,
    VS

Alternate Parts for 1.5KA18A/23

This table gives cross-reference parts and alternative options found for 1.5KA18A/23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KA18A/23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1.5KE18A/1 Trans Voltage Suppressor Diode, 1500W, 15.3V V(RWM), Unidirectional, 1 Element, Silicon, Vishay Semiconductors 1.5KA18A/23 vs 1.5KE18A/1
1.5KE18A Trans Voltage Suppressor Diode, 15.3V V(RWM), Unidirectional, LRC Leshan Radio Co Ltd 1.5KA18A/23 vs 1.5KE18A
1.5KE18A Trans Voltage Suppressor Diode, 1500W, 15.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, Fairchild Semiconductor Corporation 1.5KA18A/23 vs 1.5KE18A
1.5KE18HB0G Trans Voltage Suppressor Diode, 1500W, 14.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, Taiwan Semiconductor 1.5KA18A/23 vs 1.5KE18HB0G
1.5KE18HE3TR Trans Voltage Suppressor Diode, 14.5V V(RWM), Unidirectional, Fagor Electrónica 1.5KA18A/23 vs 1.5KE18HE3TR
1.5KE18A Trans Voltage Suppressor Diode, 15.3V V(RWM), Unidirectional, Semitronics Corp 1.5KA18A/23 vs 1.5KE18A
1.5KE18AHE3_A/C Trans Voltage Suppressor Diode, 1500W, 15.3V V(RWM), Unidirectional, 1 Element, Silicon, Vishay Intertechnologies 1.5KA18A/23 vs 1.5KE18AHE3_A/C
1.5KE18HB0 Trans Voltage Suppressor Diode, 1500W, 14.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, Taiwan Semiconductor 1.5KA18A/23 vs 1.5KE18HB0
1.5KE18 Trans Voltage Suppressor Diode, 15.3V V(RWM), Unidirectional, LRC Leshan Radio Co Ltd 1.5KA18A/23 vs 1.5KE18
1.5KE18A Trans Voltage Suppressor Diode, 15.3V V(RWM), Unidirectional, Vishay Intertechnologies 1.5KA18A/23 vs 1.5KE18A
Part Number Description Manufacturer Compare
1.5KE18 Trans Voltage Suppressor Diode, 1500W, 14.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, Diodes Incorporated 1.5KA18A/23 vs 1.5KE18
1.5KE18HB0 Trans Voltage Suppressor Diode, 1500W, 14.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, Taiwan Semiconductor 1.5KA18A/23 vs 1.5KE18HB0
1.5KE18AE3/56 DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 1.5KE, 2 PIN, Transient Suppressor Vishay Semiconductors 1.5KA18A/23 vs 1.5KE18AE3/56
1.5KE18 Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-201AE, Surge Components Inc 1.5KA18A/23 vs 1.5KE18
1.5KE18 Trans Voltage Suppressor Diode, 15.3V V(RWM), Unidirectional, Pulse Electronics Corporation 1.5KA18A/23 vs 1.5KE18
1.5KE18-BP-HF Trans Voltage Suppressor Diode, 1500W, 15.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1.5KA18A/23 vs 1.5KE18-BP-HF
1.5KE18HB0G Trans Voltage Suppressor Diode, 1500W, 14.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, Taiwan Semiconductor 1.5KA18A/23 vs 1.5KE18HB0G
1.5KE18A Trans Voltage Suppressor Diode, 1500W, 15.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, Fairchild Semiconductor Corporation 1.5KA18A/23 vs 1.5KE18A
1.5KE18A Trans Voltage Suppressor Diode, 1500W, 15.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-27 Rugao Dachang Electronics Co Ltd 1.5KA18A/23 vs 1.5KE18A
1.5KE18A Trans Voltage Suppressor Diode, 1500W, 15.3V V(RWM), Unidirectional, 1 Element, Silicon, ProTek Devices 1.5KA18A/23 vs 1.5KE18A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1.5KA18A/23 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1.5KA18A/23 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of 1.5KA18A/23 would you like to use for your alert(s)?
  • Please alert me when 1.5KA18A/23 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1.5KA18A/23 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.5KA18A/23 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1.5KA18A/23 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.5KA18A/23.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.5KA18A/23 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: