Part Details for 1.5K47 by Littelfuse Inc
Overview of 1.5K47 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1.5K47
1.5K47 CAD Models
1.5K47 Part Data Attributes
|
1.5K47
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1.5K47
Littelfuse Inc
Trans Voltage Suppressor Diode, 38V V(RWM), Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMITRON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 47 V | |
Clamping Voltage-Max | 67.8 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e0 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 38 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |