Part Details for 1.5FMCJ120AV-T by Rectron Semiconductor
Overview of 1.5FMCJ120AV-T by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1.5FMCJ120AV-T
1.5FMCJ120AV-T CAD Models
1.5FMCJ120AV-T Part Data Attributes
|
1.5FMCJ120AV-T
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1.5FMCJ120AV-T
Rectron Semiconductor
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2018-11-05 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Terminal Finish | Matte Tin (Sn) |