Part Details for 1.4KESD8.5ATRE3 by Microsemi Corporation
Overview of 1.4KESD8.5ATRE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1.4KESD8.5ATRE3
1.4KESD8.5ATRE3 CAD Models
1.4KESD8.5ATRE3 Part Data Attributes
|
1.4KESD8.5ATRE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1.4KESD8.5ATRE3
Microsemi Corporation
Trans Voltage Suppressor Diode, 8.5V V(RWM), Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Clamping Voltage-Max | 19.8 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 8.5 V | |
Surface Mount | NO |
Alternate Parts for 1.4KESD8.5ATRE3
This table gives cross-reference parts and alternative options found for 1.4KESD8.5ATRE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.4KESD8.5ATRE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.4KESD8.5A | Trans Voltage Suppressor Diode, 1400W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AH, HERMETIC SELAD, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1.4KESD8.5ATRE3 vs 1.4KESD8.5A |
1.4KESD8.5ATR | Trans Voltage Suppressor Diode, 1400W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AH, HERMETIC SELAD, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1.4KESD8.5ATRE3 vs 1.4KESD8.5ATR |