Part Details for 1.4KESD120CATRE3 by Microsemi Corporation
Overview of 1.4KESD120CATRE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for 1.4KESD120CATRE3
1.4KESD120CATRE3 CAD Models
1.4KESD120CATRE3 Part Data Attributes
|
1.4KESD120CATRE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1.4KESD120CATRE3
Microsemi Corporation
Trans Voltage Suppressor Diode, 120V V(RWM), Bidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Clamping Voltage-Max | 252 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 120 V | |
Surface Mount | NO |
Alternate Parts for 1.4KESD120CATRE3
This table gives cross-reference parts and alternative options found for 1.4KESD120CATRE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.4KESD120CATRE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.4KESD120CAE3TR | Trans Voltage Suppressor Diode, 1400W, 120V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AH, ROHS COMPLIANT, HERMETIC SELAD, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1.4KESD120CATRE3 vs 1.4KESD120CAE3TR |