Part Details for 1.4KESD11CA by Microsemi Corporation
Overview of 1.4KESD11CA by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1.4KESD11CA
1.4KESD11CA CAD Models
1.4KESD11CA Part Data Attributes
|
1.4KESD11CA
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1.4KESD11CA
Microsemi Corporation
Trans Voltage Suppressor Diode, 1400W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AH, HERMETIC SELAD, GLASS, DO-35, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-35 | |
Package Description | HERMETIC SELAD, GLASS, DO-35, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 12.2 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 25.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 11 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1.4KESD11CA
This table gives cross-reference parts and alternative options found for 1.4KESD11CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.4KESD11CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.4KESD11CAE3TR | Trans Voltage Suppressor Diode, 1400W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AH, ROHS COMPLIANT, HERMETIC SELAD, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1.4KESD11CA vs 1.4KESD11CAE3TR |
1.4KESD11CATRE3 | Trans Voltage Suppressor Diode, 11V V(RWM), Bidirectional, | Microsemi Corporation | 1.4KESD11CA vs 1.4KESD11CATRE3 |