Part Details for 1.3MBT-5 by SEMITEC Corporation
Overview of 1.3MBT-5 by SEMITEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1.3MBT-5
1.3MBT-5 CAD Models
1.3MBT-5 Part Data Attributes
|
1.3MBT-5
SEMITEC Corporation
Buy Now
Datasheet
|
Compare Parts:
1.3MBT-5
SEMITEC Corporation
RESISTOR, TEMPERATURE DEPENDENT, NTC, 1300000ohm, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMITEC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Manufacturer Series | BT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 300 °C | |
Operating Temperature-Min | -50 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.0025 W | |
Resistance | 1300000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 4380 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 10% |