Part Details for 1.312.4800.11 by HUMMEL AG
Overview of 1.312.4800.11 by HUMMEL AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ML4800CP | Rochester Electronics LLC | 1A POWER FACTOR CONTROLLER WITH POST REGULATOR, 250kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16 | |
iW248-00 | Renesas Electronics Corporation | Integrated IGBT Driver, Optimized State Machine and Advanced Protection Features | |
2SK3480(0)-Z-E2-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 50A 31Mohm Mp-25Z/To-220Smd |
Price & Stock for 1.312.4800.11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HUMMEL-1312480011
|
TME | Connector, angular, PG48, IP65, polyamide, grey, KF-G Min Qty: 1 | 0 |
|
$39.1900 / $48.6500 | RFQ |