Part Details for 1.300MHZHC49/50/20/30/50PF/SLF by Euroquartz Ltd
Overview of 1.300MHZHC49/50/20/30/50PF/SLF by Euroquartz Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V2576S150PFG | Renesas Electronics Corporation | 128K X 36 | |
71T75602S150PFG | Renesas Electronics Corporation | 2.5V 512K X 36 ZBT Synchronous 2.5V I/O PipeLine SRAM | |
71V3576S150PFGI | Renesas Electronics Corporation | 3.3V 128K x 36 Synchronous PipeLined Burst SRAM w/3.3V I/O |
Part Details for 1.300MHZHC49/50/20/30/50PF/SLF
1.300MHZHC49/50/20/30/50PF/SLF CAD Models
1.300MHZHC49/50/20/30/50PF/SLF Part Data Attributes
|
1.300MHZHC49/50/20/30/50PF/SLF
Euroquartz Ltd
Buy Now
Datasheet
|
Compare Parts:
1.300MHZHC49/50/20/30/50PF/SLF
Euroquartz Ltd
Parallel - Fundamental Quartz Crystal, 1.3MHz Nom, RESISTANCE WELDED, HERMATIC SEALED PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EUROQUARTZ LTD | |
Package Description | RESISTANCE WELDED, HERMATIC SEALED PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 50 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 1.3 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | L11.5XB4.9XH13.6 (mm)/L0.453XB0.193XH0.535 (inch) | |
Series Resistance | 5000 Ω | |
Surface Mount | NO |