There are no models available for this part yet.
Overview of 1.30040.2340301 by RAFI USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51700-10300403AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 3P 4S 3P Vertical Header, Solder To Board | |
51740-10300403AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3P 4S 3P STB Vertical Receptacle. | |
69830-040LF | Amphenol Communications Solutions | Quickie DIL PCB Connectors, Wire to Board Connector, - Double row - 40 Positions - 2.54 mm (0.1 in.) - Vertical |
Price & Stock for 1.30040.2340301 by RAFI USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000000767071
|
Sager | Pushbutton Switches Min Qty: 6 | 0 |
|
$28.2500 / $36.3200 | Buy Now |