Part Details for 1.30.275.321/0100 by RAFI GmbH & Co Kg
Overview of 1.30.275.321/0100 by RAFI GmbH & Co Kg
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-004 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for 1.30.275.321/0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AM2757
|
Newark | Rafix 22 Fsplus, Compact Keylock Switch Rohs Compliant: Yes |Rafi 1.30.275.321/0100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.9600 | Buy Now |
DISTI #
611-130.275.321/0100
|
Mouser Electronics | Switch Actuators RAFIX Keylock switch 90 RoHS: Compliant | 1 |
|
$47.2600 / $58.6000 | Buy Now |
DISTI #
72042143
|
RS | Keylock Switch Actuator, RAFIX 22 FS+,1x90,V-Shape, Latching, Key Remove 0+1,Black | RAFI 1.30.275.321/0100 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$57.0700 / $61.3700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 | 0 |
|
$47.5000 | Buy Now |
DISTI #
1.30.275.32101-0
|
TME | Switch: rotary with key Min Qty: 1 | 2 |
|
$71.0024 / $71.0040 | Buy Now |