Part Details for 1.30.275.102/0000 by RAFI GmbH & Co Kg
Overview of 1.30.275.102/0000 by RAFI GmbH & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 1.30.275.102/0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AM2742
|
Newark | Rafix 22 Fsplus, Compact Keylock Switch Rohs Compliant: Yes |Rafi 1.30.275.102/0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.9600 | Buy Now |
DISTI #
611-130.275.102/0000
|
Mouser Electronics | Switch Actuators RAFIX Keylock switch 2x40 RoHS: Compliant | 0 |
|
$51.4700 / $67.6300 | Order Now |
DISTI #
72042119
|
RS | Keylock Switch Actuator, RAFIX 22 FS+,2x40,Round, MOM, Key Remove 0,Metallic Ring | RAFI 1.30.275.102/0000 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$61.8000 / $66.4500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 | 0 |
|
$51.4400 | Buy Now |