Part Details for 1.30.273.512/0300 by RAFI GmbH & Co Kg
Overview of 1.30.273.512/0300 by RAFI GmbH & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCC433T-K03-004 | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor | |
SCR410T-K03-004 | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor | |
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for 1.30.273.512/0300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-130.273.512/0300
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches E-Stop RAFIX 22 FS Plus 1 RoHS: Compliant | 0 |
|
$31.1400 / $36.1600 | Order Now |
DISTI #
72042109
|
RS | E-Stop Actuator, RAFIX 22 FS+,Latching, Red Actuator, Reset By Rotating | RAFI 1.30.273.512/0300 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$28.9600 / $37.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Lead time: 18 Weeks | 0 |
|
$26.9800 | Buy Now |
DISTI #
84938274
|
Verical | Switch Access Round Mushroom Operator Emergency Stop Switch Box Min Qty: 2 Package Multiple: 2 Date Code: 2240 | Americas - 14 |
|
$34.7360 / $43.7190 | Buy Now |