Part Details for 1.30.273.511/0300 by RAFI USA Inc
Overview of 1.30.273.511/0300 by RAFI USA Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCC433T-K03-004 | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor | |
SCR410T-K03-004 | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor | |
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for 1.30.273.511/0300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1715-1.30.273.511/0300-ND
|
DigiKey | CONFIG SW BODY E-STOP NON-ILLUM Min Qty: 2 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.1600 | Buy Now |
|
Onlinecomponents.com | RAFIX 22 FS<sup>+</sup> - Emergency stop pushbutton, not illuminable, reset by rotation, red arrows RoHS: Compliant |
30 In Stock |
|
$27.9300 / $44.7400 | Buy Now |
DISTI #
000000000005550943
|
Sager | Emergency Stop Switches / E-Stop Switches E-Stop RAFIX 22 FS Illuminable Min Qty: 2 | 0 |
|
$25.6100 / $38.4200 | Buy Now |
|
Master Electronics | RAFIX 22 FS<sup>+</sup> - Emergency stop pushbutton, not illuminable, reset by rotation, red arrows RoHS: Compliant |
30 In Stock |
|
$27.9300 / $44.7400 | Buy Now |