Part Details for 1.30.272.352/2200 by RAFI USA Inc
Overview of 1.30.272.352/2200 by RAFI USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-200DI | Rochester Electronics LLC | UVPROM, | |
27C512-200DM/B | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM | |
AM27C512-200DCB | Rochester Electronics | AM27C512 - 512K (64K x 8) CMOS EPROM |
Price & Stock for 1.30.272.352/2200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1715-1.30.272.352/2200-ND
|
DigiKey | CONFIG SW BODY SELECTOR ILLUM Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.2310 | Buy Now |
|
Onlinecomponents.com | RAFIX 22 FS<sup>+</sup> - Selector switch, illuminated, square collar RoHS: Compliant | 0 |
|
$20.7000 / $27.1800 | Buy Now |
DISTI #
000000000005550928
|
Sager | Switch Actuators RAFIX Selector switch 2x60 Min Qty: 10 | 0 |
|
$21.8900 / $28.1400 | Buy Now |