Part Details for 1.30.272.251/2201 by RAFI USA Inc
Overview of 1.30.272.251/2201 by RAFI USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3220-102MLB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
ME3220-123KLB | Coilcraft Inc | General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
ME3220-183KXB | Coilcraft Inc | General Purpose Inductor, 18uH, 10%, 1 Element, SMD |
Price & Stock for 1.30.272.251/2201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1715-1.30.272.251/2201-ND
|
DigiKey | CONFIG SWITCH BODY Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.7778 | Buy Now |
|
Onlinecomponents.com | RAFIX 22 FS<sup>+</sup> - Selector switch, illuminated, square collar RoHS: Compliant | 0 |
|
$18.8400 / $26.7600 | Buy Now |
DISTI #
000000000005550919
|
Sager | Switch Actuators RAFIX Selector switch 90 Min Qty: 50 | 0 |
|
$19.3300 / $20.4700 | Buy Now |