There are no models available for this part yet.
Overview of 1.30.272.027/2200 by RAFI USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-200DI | Rochester Electronics LLC | UVPROM, | |
27C512-200DM/B | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM | |
AM27C512-200DCB | Rochester Electronics | AM27C512 - 512K (64K x 8) CMOS EPROM |
Price & Stock for 1.30.272.027/2200 by RAFI USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1.30.272.027/2200-ND
|
DigiKey | CONFIG SW BODY SELECTOR ILLUM Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.4290 | Buy Now | |
Onlinecomponents.com | RAFIX 22 FS<sup>+</sup> - Selector switch, illuminated, round collar RoHS: Compliant | 0 |
|
$20.9600 / $27.7500 | Buy Now | ||
DISTI #
000000000005550894
|
Sager | Switch Actuators RAFIX Selector switch 2x40 Min Qty: 10 | 0 |
|
$21.8900 / $28.1400 | Buy Now |