Part Details for 1.30.270.951/2208 by RAFI USA Inc
Overview of 1.30.270.951/2208 by RAFI USA Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.30.270.951/2208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1.30.270.951/2208-ND
|
DigiKey | CONFIG SW BODY PUSHBUT NON-ILLUM Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$10.3000 | Buy Now |
DISTI #
1715-1.30.270.951/2208-ND
|
DigiKey | CONFIG SW BODY PUSHBUT NON-ILLUM Min Qty: 1 Lead time: 10 Weeks Container: Box |
6 In Stock |
|
$8.2750 / $13.8400 | Buy Now |
|
Onlinecomponents.com | RAFIX 22 FS<sup>+</sup> - Pushbutton FLEXLAB, illuminated, square collar, plastic front ring, momentary RoHS: Compliant |
50 Partner Stock |
|
$8.5000 / $10.8800 | Buy Now |
|
Master Electronics | RAFIX 22 FS<sup>+</sup> - Pushbutton FLEXLAB, illuminated, square collar, plastic front ring, momentary RoHS: Compliant |
50 Partner Stock |
|
$8.5000 / $10.8800 | Buy Now |