Part Details for 1.30.270.951/2205 by RAFI GmbH & Co Kg
Overview of 1.30.270.951/2205 by RAFI GmbH & Co Kg
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3220-562MXB | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, SMD | |
ME3220-562MLC | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
ME3220-562MXC | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, SMD |
Price & Stock for 1.30.270.951/2205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ0692
|
Newark | Rafi |Rafi 1.30.270.951/2205 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9200 / $10.3400 | Buy Now |
DISTI #
611-130.270.951/2205
|
Mouser Electronics | Switch Actuators RAFIX PshBtn Illum White / Weiss RoHS: Compliant | 0 |
|
$7.9800 / $13.3400 | Order Now |
DISTI #
72042032
|
RS | Pushbutton Actuator, RAFIX 22 FS+,FLEXLAB, Illuminative, MOM, Square, Green Ring | RAFI 1.30.270.951/2205 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$10.5900 / $11.0400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$8.8300 | Buy Now |
DISTI #
65688810
|
Verical | Switch Access Square Operator Push Button Switch Box Min Qty: 7 Package Multiple: 1 | Americas - 17 |
|
$9.1100 | Buy Now |
DISTI #
61887491
|
Verical | Switch Access Square Operator Push Button Switch Box Min Qty: 7 Package Multiple: 1 | Americas - 9 |
|
$9.1100 | Buy Now |
DISTI #
1.30.270.95122-3
|
TME | 1.30.270.951/2205 Min Qty: 4 | 26 |
|
$13.0784 / $13.0800 | Buy Now |