Part Details for 1.30.270.911/2206 by RAFI GmbH & Co Kg
Overview of 1.30.270.911/2206 by RAFI GmbH & Co Kg
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3220-682MXC | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, SMD | |
ME3220-683KLB | Coilcraft Inc | General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
ME3220-683KLC | Coilcraft Inc | General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT |
Price & Stock for 1.30.270.911/2206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-130.270.911/2206
|
Mouser Electronics | Switch Actuators RAFIX PshBtn Illum White / Weiss RoHS: Compliant | 0 |
|
$15.3000 / $24.2300 | Order Now |
DISTI #
72042024
|
RS | Pushbutton Actuator, RAFIX 22 FS+,FLEXLAB, Illuminative, Latching, Round, Blue Ring | RAFI 1.30.270.911/2206 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$19.9200 / $21.1700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$16.9400 | Buy Now |
DISTI #
65687909
|
Verical | Switch Access Round Operator Push Button Switch Box RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 10 |
|
$17.4900 | Buy Now |
DISTI #
1.30.270.91122-1
|
TME | 1.30.270.911/2206 Min Qty: 2 | 10 |
|
$25.3080 / $25.3089 | Buy Now |