Part Details for 1.30.270.451/2207 by RAFI USA Inc
Overview of 1.30.270.451/2207 by RAFI USA Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT2207C-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 20V 1.5A 210Mohm Cmfpak6 | |
DA9220-71V76 | Renesas Electronics Corporation | Configurable, Dual-Output 3A + 3A Sub-PMIC for High-Performance Mobile Processors and Memory | |
DA9220-70V72 | Renesas Electronics Corporation | Configurable, Dual-Output 3A + 3A Sub-PMIC for High-Performance Mobile Processors and Memory |
Price & Stock for 1.30.270.451/2207
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005550846
|
Sager | Switch Actuators RAFIX PshBtn Illum White / Weiss | 0 |
|
Buy Now |