Part Details for 1.30.270.421/2300 by RAFI USA Inc
Overview of 1.30.270.421/2300 by RAFI USA Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2300AUJZ-R2 | Analog Devices | 20V, 1.2A, Non-Sync, Step Down | |
ADP2300-EVALZ | Analog Devices | ADJ Version ADP2300 Demo Board | |
ADP2300AUJZ-R7 | Analog Devices | 20V, 1.2A, Non-Sync, Step Down |
Price & Stock for 1.30.270.421/2300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1715-1.30.270.421/2300-ND
|
DigiKey | CONFIG SW BODY PUSHBUTTON ILLUM Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.7130 | Buy Now |
|
Onlinecomponents.com | RAFIX 22 FS<sup>+</sup> - Pushbutton, illuminated, protruding front ring, round collar, metal front ring, momentary RoHS: Compliant |
1 Partner Stock |
|
$17.6100 / $23.2300 | Buy Now |
DISTI #
000000000005550841
|
Sager | Switch Actuators RAFIX PshBtn Illum Red / Rot Min Qty: 10 | 0 |
|
$18.6900 / $24.0400 | Buy Now |
|
Master Electronics | RAFIX 22 FS<sup>+</sup> - Pushbutton, illuminated, protruding front ring, round collar, metal front ring, momentary RoHS: Compliant |
1 Partner Stock |
|
$17.6100 / $23.2300 | Buy Now |