Part Details for 1.30.270.100/2201 by RAFI USA Inc
Overview of 1.30.270.100/2201 by RAFI USA Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3220-102MLB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
ME3220-123KLB | Coilcraft Inc | General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
ME3220-183KXB | Coilcraft Inc | General Purpose Inductor, 18uH, 10%, 1 Element, SMD |
Price & Stock for 1.30.270.100/2201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1715-1.30.270.100/2201-ND
|
DigiKey | CONFIG SW BODY PUSHBUTTON ILLUM Min Qty: 100 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.2117 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
16 Partner Stock |
|
$9.8200 / $14.7600 | Buy Now |
DISTI #
000000000005970772
|
Sager | Pushbutton Switches RAFIX 22 FS+ Pushbutton bk Min Qty: 100 | 0 |
|
$9.7500 / $10.3200 | Buy Now |
|
Master Electronics | RoHS: Compliant |
16 Partner Stock |
|
$9.8200 / $14.7600 | Buy Now |