Part Details for 1.30.270.021/2400 by RAFI USA Inc
Overview of 1.30.270.021/2400 by RAFI USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH6-2400L | Coilcraft Inc | General Purpose Inductor, 194uH, 25%, 6 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP6-2400L | Coilcraft Inc | General Purpose Inductor, 86.4uH, 25%, 6 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 1.30.270.021/2400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RAFIX 22 FS<sup>+</sup> - Pushbutton, illuminated, flush lens, round collar, metal front ring, momentary RoHS: Compliant |
170 In Stock |
|
$9.6000 / $12.7900 | Buy Now |
DISTI #
000000000005550728
|
Sager | Industrial Panel Mount Indicators / Switch Indicators Clear YLW Lens, Mom w/ Metal Front Ring Min Qty: 10 | 0 |
|
$10.4200 / $13.3900 | Buy Now |
|
Master Electronics | RAFIX 22 FS<sup>+</sup> - Pushbutton, illuminated, flush lens, round collar, metal front ring, momentary RoHS: Compliant |
170 In Stock |
|
$9.6000 / $12.7900 | Buy Now |