There are no models available for this part yet.
Overview of 1.30.270.021/2300 by RAFI USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2300AUJZ-R2 | Analog Devices | 20V, 1.2A, Non-Sync, Step Down | |
ADP2300-EVALZ | Analog Devices | ADJ Version ADP2300 Demo Board | |
ADP2300AUJZ-R7 | Analog Devices | 20V, 1.2A, Non-Sync, Step Down |
Price & Stock for 1.30.270.021/2300 by RAFI USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1715-1756-ND
|
DigiKey | CONFIG SW BODY PUSHBUTTON ILLUM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
16 In Stock |
|
$8.4248 / $10.2000 | Buy Now | |
Onlinecomponents.com | RAFIX 22 FS<sup>+</sup> - Pushbutton, illuminated, flush lens, round collar, metal front ring, momentary RoHS: Compliant |
9 In Stock |
|
$9.7200 / $13.0500 | Buy Now | ||
DISTI #
000000000005550727
|
Sager | Industrial Panel Mount Indicators / Switch Indicators Clear RED Lens, Mom w/ Metal Front Ring Min Qty: 10 | 0 |
|
$10.4200 / $13.3900 | Buy Now | |
Master Electronics | RAFIX 22 FS<sup>+</sup> - Pushbutton, illuminated, flush lens, round collar, metal front ring, momentary RoHS: Compliant |
9 In Stock |
|
$9.7200 / $13.0500 | Buy Now |