Part Details for 1.30.270.021/2200 by RAFI GmbH & Co Kg
Overview of 1.30.270.021/2200 by RAFI GmbH & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-200DI | Rochester Electronics LLC | UVPROM, | |
27C512-200DM/B | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM | |
AM27C512-200DCB | Rochester Electronics | AM27C512 - 512K (64K x 8) CMOS EPROM |
Price & Stock for 1.30.270.021/2200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-130.270.021/2200
|
Mouser Electronics | Switch Actuators RAFIX PshBtn Illum White / Weiss RoHS: Compliant | 0 |
|
$10.4400 / $15.3600 | Order Now |
DISTI #
71983032
|
RS | Pushbutton Actuator, RAFIX 22 FS, MOM, Round, Flat Metallic Ring, Flat Wht Lens | RAFI 1.30.270.021/2200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 20 |
|
$11.7000 / $15.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$10.3700 | Buy Now |
DISTI #
62451905
|
Verical | Switch Access Round Operator Push Button Switch Box RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2148 | Americas - 40 |
|
$12.9870 / $15.1190 | Buy Now |