Part Details for 1.30.270.001/2301 by RAFI GmbH & Co Kg
Overview of 1.30.270.001/2301 by RAFI GmbH & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1412-301MED | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT | |
SER1412-301ME | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS, halogen-free | |
SER1412-301 | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 1.30.270.001/2301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AM0227
|
Newark | Rafix 22 Fsplus, Illuminated Pushbutton Rohs Compliant: Yes |Rafi 1.30.270.001/2301 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8400 / $11.9700 | Buy Now |
DISTI #
611-130.270.001/2301
|
Mouser Electronics | Switch Actuators Illumin Pushbutton RED RoHS: Compliant | 0 |
|
$14.3100 / $19.1400 | Order Now |
DISTI #
72037524
|
RS | Pushbutton Actuator, RAFIX 22 FS, Illuminative, MOM, Flat Black Ring, Flat Red Lens | RAFI 1.30.270.001/2301 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$15.4500 / $20.0600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$13.3800 | Buy Now |