Part Details for 1.30.246.501/0308 by RAFI USA Inc
Overview of 1.30.246.501/0308 by RAFI USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS5030-823MLC | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
XAL5030-801MEC | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT | |
LPS5030-823MLB | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT |
Price & Stock for 1.30.246.501/0308
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1715-1.30.246.501/0308-ND
|
DigiKey | CONFIG SW BODY MUSH PB NON-ILLUM Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.7330 | Buy Now |
|
Onlinecomponents.com | RAFIX 22 QR - Mushroom-headed pushbutton 40 mm, round collar, momentary RoHS: Compliant |
34 Partner Stock |
|
$11.1000 / $14.3200 | Buy Now |
|
Master Electronics | RAFIX 22 QR - Mushroom-headed pushbutton 40 mm, round collar, momentary RoHS: Compliant |
34 Partner Stock |
|
$11.1000 / $14.3200 | Buy Now |