There are no models available for this part yet.
Overview of 1.30.245.252/0000 by RAFI GmbH & Co Kg
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 1.30.245.252/0000 by RAFI GmbH & Co Kg
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
42M2802
|
Newark | Switch, Keylock, Latching, Switch Operation:Off-On, Contact Configuration:-, Product Range:Rafix 22 Qr Series, No. Of Switch Positions:2 Position, Switch Terminals:-, Contact Current Max:-, Contact Voltage Ac Nom:-, Contact Voltage Rohs Compliant: Yes |Rafi 1.30.245.252/0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
65694078
|
Verical | Switch Access Square Operator Keylock Switch Box Min Qty: 2 Package Multiple: 1 | Americas - 3 |
|
$48.9300 | Buy Now | |
DISTI #
1.30.245.25200-0
|
TME | 1.30.245.252/0000 Min Qty: 1 | 3 |
|
$65.6410 / $65.6437 | Buy Now |