Part Details for 1.30.242.601/0208 by RAFI GmbH & Co Kg
Overview of 1.30.242.601/0208 by RAFI GmbH & Co Kg
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XEL4020-821MEC | Coilcraft Inc | General Purpose Inductor, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP, 1616, HALOGEN FREE AND ROHS COMPLIANT | |
XEL4020-821 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
MSS4020-823MLD | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, ROHS COMPLIANT |
Price & Stock for 1.30.242.601/0208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-130.242.601/0208
|
Mouser Electronics | Switch Actuators RAFIX 22 QR Selector switch 90 RoHS: Compliant | 0 |
|
$17.8600 / $18.3700 | Order Now |
DISTI #
72036937
|
RS | Selector Switch Actuator, Short, RAFIX 22QR, Latching, L-Shape, Rnd,1x90,Silver Ring | RAFI 1.30.242.601/0208 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$21.2600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks | 0 |
|
$15.5300 | Buy Now |
Part Details for 1.30.242.601/0208
1.30.242.601/0208 CAD Models
1.30.242.601/0208 Part Data Attributes
|
1.30.242.601/0208
RAFI GmbH & Co Kg
Buy Now
|
Compare Parts:
1.30.242.601/0208
RAFI GmbH & Co Kg
|
Samacsys Manufacturer | RAFI |