Part Details for 1.30.242.536/0204 by RAFI GmbH & Co Kg
Overview of 1.30.242.536/0204 by RAFI GmbH & Co Kg
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS4020-473MXD | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1 Element, SMD | |
MOS6020-472 | Coilcraft Inc | General Purpose Inductor, 4.7uH, 1 Element, SMD | |
MSS4020-473MXB | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1 Element, SMD |
Price & Stock for 1.30.242.536/0204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-130.242.536/0204
|
Mouser Electronics | Switch Actuators RAFIX 22 QR Selector switch 2x40 RoHS: Compliant | 36 |
|
$13.5800 / $21.5200 | Buy Now |
DISTI #
72036928
|
RS | Selector Switch Actuator, Long Lever, RAFIX 22 QR, MOM, Round,2x40,Yellow Ring | RAFI 1.30.242.536/0204 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$19.5400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$15.3700 | Buy Now |