Part Details for 1.30.242.137/2200 by RAFI GmbH & Co Kg
Overview of 1.30.242.137/2200 by RAFI GmbH & Co Kg
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-200DI | Rochester Electronics LLC | UVPROM, | |
27C512-200DM/B | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM | |
AM27C512-200DCB | Rochester Electronics | AM27C512 - 512K (64K x 8) CMOS EPROM |
Price & Stock for 1.30.242.137/2200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-130.242.137/2200
|
Mouser Electronics | Switch Actuators RAFIX 22 QR Selector Switch 2x90 RoHS: Compliant | 0 |
|
$26.7700 / $32.4100 | Order Now |
DISTI #
72036865
|
RS | Selector Switch Actuator, Long, RAFIX 22 QR, Latching, Illum,2x90,Metallic Ring | RAFI 1.30.242.137/2200 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$27.5200 / $30.5800 | RFQ |