Part Details for 1.30.240.151/0208 by RAFI USA Inc
Overview of 1.30.240.151/0208 by RAFI USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XEL4020-821MEC | Coilcraft Inc | General Purpose Inductor, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP, 1616, HALOGEN FREE AND ROHS COMPLIANT | |
XEL4020-821 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
MSS4020-823MLD | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, ROHS COMPLIANT |
Price & Stock for 1.30.240.151/0208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RAFIX 22 QR - Pushbutton, non-illuminated, flush lens, square collar, plastic front ring, momentary RoHS: Compliant |
5 Partner Stock |
|
$7.7800 / $11.5400 | Buy Now |
DISTI #
000000000005550063
|
Sager | Switch Actuators RAFIX 22 QR PshBtn White | 0 |
|
Buy Now | |
|
Master Electronics | RAFIX 22 QR - Pushbutton, non-illuminated, flush lens, square collar, plastic front ring, momentary RoHS: Compliant |
5 Partner Stock |
|
$7.7800 / $11.5400 | Buy Now |