Part Details for 1.30.240.111/0301 by RAFI GmbH & Co Kg
Overview of 1.30.240.111/0301 by RAFI GmbH & Co Kg
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3310-301MLB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
LPS5030-106MLC | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
LPS5030-154MLC | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT |
Price & Stock for 1.30.240.111/0301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AM0215
|
Newark | Rafix 22 Qr, Pushbutton Rohs Compliant: Yes |Rafi 1.30.240.111/0301 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6100 / $21.1800 | Buy Now |
DISTI #
611-130.240.111/0301
|
Mouser Electronics | Switch Actuators RAFIX 22 QR PshBtn Red RoHS: Compliant | 0 |
|
$12.9200 / $16.8700 | Order Now |
DISTI #
72020327
|
RS | Pushbutton Actuator, RAFIX 22 QR,22.3mm, Latching, Round, Black Ring, Red Lens | RAFI 1.30.240.111/0301 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$13.0700 / $16.9700 | RFQ |