There are no models available for this part yet.
Overview of 1.30.240.101/0601 by RAFI GmbH & Co Kg
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060-10 | Rochester Electronics LLC | CLF1G0060-10 - 10W Broadband RF power GaN HEMT | |
XAL1060-152MEC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Composite-Core, SMD, 4539, CHIP, 4539, HALOGEN FREE AND ROHS COMPLIANT | |
XFL3010-601MEB | Coilcraft Inc | General Purpose Inductor, 0.6uH, 20%, 1 Element, Composite-Core, SMD, 1212, CHIP, 1212 |
Price & Stock for 1.30.240.101/0601 by RAFI GmbH & Co Kg
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12AM0201
|
Newark | Rafix 22 Qr, Pushbutton Rohs Compliant: Yes |Rafi 1.30.240.101/0601 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1100 / $12.3400 | Buy Now | |
DISTI #
611-130.240.101/0601
|
Mouser Electronics | Switch Actuators RAFIX 22 QR PshBtn Blue RoHS: Compliant | 0 |
|
$5.6100 / $9.3900 | Order Now | |
DISTI #
72020304
|
RS | Pushbutton Actuator, RAFIX 22 QR,22.3mm, Momentary, Round, Black Ring, Blue Lens | RAFI 1.30.240.101/0601 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$8.1100 / $8.4300 | RFQ | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10 Package Multiple: 10 | 0 |
|
$6.7500 | Buy Now |