Part Details for 1.30.093.521/2000 by RAFI GmbH & Co Kg
Overview of 1.30.093.521/2000 by RAFI GmbH & Co Kg
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft |
Price & Stock for 1.30.093.521/2000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ0586
|
Newark | Rafi |Rafi 1.30.093.521/2000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.9900 / $25.5400 | Buy Now |
DISTI #
611-130.093.521/2000
|
Mouser Electronics | Switch Actuators RAFIX 16 F Selector switch 90 RoHS: Compliant | 0 |
|
$20.7000 / $21.0500 | Order Now |
DISTI #
72005786
|
RS | Selector Switch Actuator, RAFIX 16F,22.3mm, Round,1x90,IP65,L-Shape, Latching | RAFI 1.30.093.521/2000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$25.9600 / $27.6400 | RFQ |
DISTI #
61886865
|
Verical | Switch Access Round Operator Selector Switch Box RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 10 |
|
$22.5100 | Buy Now |
DISTI #
1.30.093.52120-0
|
TME | 1.30.093.521/2000 Min Qty: 2 | 10 |
|
$32.5700 / $32.5702 | Buy Now |