Part Details for 1.30.074.001/0301 by RAFI USA Inc
Overview of 1.30.074.001/0301 by RAFI USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3310-301MLB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
LPS5030-106MLC | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
LPS5030-154MLC | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT |
Price & Stock for 1.30.074.001/0301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1715-1.30.074.001/0301-ND
|
DigiKey | CONFIG SWITCH BODY PB Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.4600 / $27.0800 | Buy Now |
DISTI #
000000000005549757
|
Sager | Emergency Stop Switches / E-Stop Switches E-STOP PSH BTN NON-ILLUM Min Qty: 10 | 0 |
|
$21.3600 / $27.4600 | Buy Now |