Part Details for 1.30.073.720/0200 by RAFI USA Inc
Overview of 1.30.073.720/0200 by RAFI USA Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDVVYG0002-002M | Amphenol Cables on Demand | Amphenol SF-NDVVYG0002-002M 2m (6.6') 400GbE OSFP Cable - Amphenol 400-Gigabit Ethernet Passive Copper OSFP Cable (28 AWG) – OSFP to OSFP 2m (6.6') | |
SF-NDYYYH0002-002M | Amphenol Cables on Demand | Amphenol SF-NDYYYH0002-002M 2m (6.6') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 27 AWG) - QSFP-DD to QSFP-DD | |
CO-058BNCX200-200 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-200 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 200ft |
Price & Stock for 1.30.073.720/0200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1715-1.30.073.720/0200-ND
|
DigiKey | CONFIG SW BODY SELECT NON-ILLUM Min Qty: 10 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$24.4320 | Buy Now |
|
Onlinecomponents.com | RAFIX 16 - Selector switch, round collar, non-illuminated, latching RoHS: Compliant |
6 In Stock |
|
$18.2000 / $23.9000 | Buy Now |
DISTI #
000000000005549750
|
Sager | Switch Actuators RAFIX 16 Selector switch 2x60 Min Qty: 10 | 0 |
|
$19.2500 / $24.7500 | Buy Now |
|
Master Electronics | RAFIX 16 - Selector switch, round collar, non-illuminated, latching RoHS: Compliant |
6 In Stock |
|
$18.2000 / $23.9000 | Buy Now |