There are no models available for this part yet.
Overview of 1.30.070.271/0100 by RAFI GmbH & Co Kg
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-004 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for 1.30.070.271/0100 by RAFI GmbH & Co Kg
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39AJ0575
|
Newark | Rafix 16 Pushbutton Bk/Rafi Rohs Compliant: Yes |Rafi 1.30.070.271/0100 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$14.8200 / $16.0400 | Buy Now | |
DISTI #
611-1.30070.2710100
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators SWITCH PB FLUSH ROUND BLK RoHS: Compliant | 0 |
|
$10.1900 / $13.3700 | Order Now | |
DISTI #
72005645
|
RS | Pushbutton Actuator, RAFIX 16,Round, Non-Illuminative, IP65,Flat Black Lens | RAFI 1.30.070.271/0100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 32 |
|
$10.4300 / $14.6800 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks | 0 |
|
$9.7300 | Buy Now | ||
DISTI #
1.30.070.27101-0
|
TME | 1.30.070.271/0100 Min Qty: 3 | 40 |
|
$15.0280 / $15.0281 | Buy Now |