Part Details for 1.280.0029.00 by HUMMEL AG
Results Overview of 1.280.0029.00 by HUMMEL AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.280.0029.00 Information
1.280.0029.00 by HUMMEL AG is an Other Fiber Optic.
Other Fiber Optics are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV70029DSER | Texas Instruments | 200mA Low-Iq Low-Dropout (LDO) Regulator for Portables 6-WSON -40 to 125 | |
LM5117PMHX/J7002938 | Texas Instruments | Wide Input Range Synchronous Buck Controller with Analog Current Monitor 20-HTSSOP | |
TLV70029DSET | Texas Instruments | 200mA Low-Iq Low-Dropout (LDO) Regulator for Portables 6-WSON -40 to 125 |
Price & Stock for 1.280.0029.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HUMMEL-1280002900
|
TME | Stopper, NPT1 1/4",NPT1",PG29, polyamide, HSK-V, -40÷100°C Min Qty: 1 | 40 |
|
$0.3700 / $0.8620 | Buy Now |